MFR Recommended

PE64904C-Z | |
|---|---|
DigiKey Part Number | 1046-1054-2-ND - Tape & Reel (TR) 1046-1054-1-ND - Cut Tape (CT) 1046-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE64904C-Z |
Description | IC RF DTC 100MHZ-3GHZ 10QFN |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 10-QFN (2x2) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer pSemi | Secondary Attributes SPI Interface |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-XFQFN |
Part Status Discontinued at DigiKey | Supplier Device Package 10-QFN (2x2) |
Function Digitally Tunable Capacitor | Base Product Number |
Frequency 100MHz ~ 3GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE64904D-Z | pSemi | 3,153 | 1046-PE64904D-ZCT-ND | ₹380.20000 | MFR Recommended |

