
AK110/2DS-7.5-V-GREY | |
|---|---|
DigiKey Part Number | 5294-AK110/2DS-7.5-V-GREY-ND |
Manufacturer | |
Manufacturer Product Number | AK110/2DS-7.5-V-GREY |
Description | TERM BLK 2POS 7.5MM 0.295" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.45 Nm (4.0 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹64.85700 | ₹648.57 |
| 25 | ₹56.50800 | ₹1,412.70 |
| 50 | ₹50.93540 | ₹2,546.77 |
| 200 | ₹42.05020 | ₹8,410.04 |
| 400 | ₹38.69083 | ₹15,476.33 |
| 600 | ₹37.02590 | ₹22,215.54 |
| 1,000 | ₹35.21219 | ₹35,212.19 |
| 5,000 | ₹31.16606 | ₹1,55,830.30 |