
AK4092/4KD-6.0-WH-SMD | |
|---|---|
DigiKey Part Number | 5294-AK4092/4KD-6.0-WH-SMDTR-ND - Tape & Reel (TR) 5294-AK4092/4KD-6.0-WH-SMDCT-ND - Cut Tape (CT) 5294-AK4092/4KD-6.0-WH-SMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4092/4KD-6.0-WH-SMD |
Description | TERM BLK 4POS 6.0MM 0.236" PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.236" (6.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA) | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹332.84000 | ₹332.84 |
| 10 | ₹236.79100 | ₹2,367.91 |
| 25 | ₹206.99520 | ₹5,174.88 |
| 50 | ₹188.35280 | ₹9,417.64 |
| 100 | ₹172.86190 | ₹17,286.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | ₹150.79382 | ₹57,301.65 |
| 760 | ₹142.63018 | ₹1,08,398.94 |
| 1,140 | ₹138.68910 | ₹1,58,105.57 |
| 1,900 | ₹134.47120 | ₹2,55,495.28 |
| 2,660 | ₹132.08981 | ₹3,51,358.89 |
| 3,800 | ₹129.86816 | ₹4,93,499.01 |