
AK4210/4-7.5-V-BAGY | |
|---|---|
DigiKey Part Number | 5294-AK4210/4-7.5-V-BAGY-ND |
Manufacturer | |
Manufacturer Product Number | AK4210/4-7.5-V-BAGY |
Description | TERM BLK 4POS 7.5MM 0.295" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 35 A | |
Voltage | 300 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹632.73000 | ₹632.73 |
| 10 | ₹448.87700 | ₹4,488.77 |
| 25 | ₹394.66120 | ₹9,866.53 |
| 50 | ₹361.35660 | ₹18,067.83 |
| 100 | ₹334.09980 | ₹33,409.98 |
| 250 | ₹306.08248 | ₹76,520.62 |
| 500 | ₹289.91842 | ₹1,44,959.21 |
| 1,000 | ₹277.24046 | ₹2,77,240.46 |