
AK4551/6KD-3.5-BASALTGREY | |
|---|---|
DigiKey Part Number | 5294-AK4551/6KD-3.5-BASALTGREY-ND |
Manufacturer | |
Manufacturer Product Number | AK4551/6KD-3.5-BASALTGREY |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9-10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹554.46000 | ₹554.46 |
| 10 | ₹393.52400 | ₹3,935.24 |
| 25 | ₹345.49640 | ₹8,637.41 |
| 50 | ₹315.86320 | ₹15,793.16 |
| 100 | ₹291.53240 | ₹29,153.24 |
| 300 | ₹262.31860 | ₹78,695.58 |
| 500 | ₹251.97308 | ₹1,25,986.54 |
| 1,000 | ₹240.58948 | ₹2,40,589.48 |