
ABLF2722A | |
|---|---|
DigiKey Part Number | 668-ABLF2722A-ND |
Manufacturer | |
Manufacturer Product Number | ABLF2722A |
Description | BUZZEREL EMENT STD 6KHZ 27MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kHz Standard - Lead Free Buzzer Element 30V p-p 1.063" Dia (27.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABLF2722A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2.2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard - Lead Free | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 52000pF @ 120Hz | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹437.97000 | ₹437.97 |
| 10 | ₹334.72400 | ₹3,347.24 |
| 25 | ₹302.18360 | ₹7,554.59 |
| 50 | ₹280.13580 | ₹14,006.79 |
| 100 | ₹260.04490 | ₹26,004.49 |
| 250 | ₹236.14452 | ₹59,036.13 |
| 600 | ₹215.80480 | ₹1,29,482.88 |
| 1,200 | ₹201.23283 | ₹2,41,479.40 |
