Buzzers Indicator, Internally Driven Piezo 12 V 7mA 2.9kHz 90dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-2429-TWT-3P-R

DigiKey Part Number
668-1392-ND
Manufacturer
Manufacturer Product Number
AI-2429-TWT-3P-R
Description
BUZZER PIEZO 12V 23.8MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 7mA 2.9kHz 90dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-2429-TWT-3P-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 24V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Current - Supply
7mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.937" Dia (23.80mm)
Height - Seated (Max)
0.650" (16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹575.89000₹575.89
10₹440.86300₹4,408.63
25₹398.31440₹9,957.86
50₹369.48240₹18,474.12
100₹343.17610₹34,317.61
250₹311.86744₹77,966.86
500₹290.52226₹1,45,261.13
1,000₹270.96811₹2,70,968.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.