
AI-612 | |
|---|---|
DigiKey Part Number | AI-612-ND |
Manufacturer | |
Manufacturer Product Number | AI-612 |
Description | BUZZER MAGNETIC 12V 26MM FLANGE |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 400Hz Panel Mount, Flange Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | - | |
Frequency | 400Hz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |