2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E2R0WA01D

DigiKey Part Number
490-GRM0335C1E2R0WA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1E2R0WA01DCT-ND - Cut Tape (CT)
490-GRM0335C1E2R0WA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E2R0WA01D
Description
CAP CER 2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E2R0WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,787
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.42300₹24.23
50₹1.60280₹80.14
100₹1.36050₹136.05
500₹0.95982₹479.91
1,000₹0.83774₹837.74
2,500₹0.70896₹1,772.40
5,000₹0.63161₹3,158.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.50488₹7,573.20
30,000₹0.49938₹14,981.40
45,000₹0.47604₹21,421.80
75,000₹0.44978₹33,733.50
1,05,000₹0.44148₹46,355.40
Manufacturers Standard Package