


AS03908AS-R | |
|---|---|
DigiKey Part Number | 668-1543-ND |
Manufacturer | |
Manufacturer Product Number | AS03908AS-R |
Description | SPEAKER 8OHM 5W TOP PORT 78DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 130 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 130 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 1.535" L x 1.535" W (39.00mm x 39.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) |