
VMM-1627L-R | |
|---|---|
DigiKey Part Number | 668-VMM-1627L-RTR-ND - Tape & Reel (TR) 668-VMM-1627L-RCT-ND - Cut Tape (CT) 668-VMM-1627L-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMM-1627L-R |
Description | MIC MEMS ANALOG NC -31DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Noise Cancelling (-31dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | VMM-1627L-R Models |
Category | S/N Ratio 73dB |
Manufacturer PUI Audio, Inc. | Impedance 300 Ohms |
Series | Voltage Range 1.5 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 150 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Noise Cancelling | Height (Max) 0.067" (1.70mm) |
Frequency Range 100 Hz ~ 8 kHz | Shape Rectangular |
Sensitivity -31dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹846.13000 | ₹846.13 |
| 10 | ₹668.14400 | ₹6,681.44 |
| 25 | ₹609.69720 | ₹15,242.43 |
| 50 | ₹585.99080 | ₹29,299.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹478.74308 | ₹4,78,743.08 |



