
SLA4.100 | |
|---|---|
DigiKey Part Number | SLA4.100-ND |
Manufacturer | |
Manufacturer Product Number | SLA4.100 |
Description | AC/DC DIN RAIL SUPPLY 30.6V 122W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 30.6V 4A |
Datasheet | Datasheet |
EDA/CAD Models | SLA4.100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 184 ~ 264 VAC | |
Voltage - Output 1 | 30.6V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 122W | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20 | |
Size / Dimension | 4.02" L x 2.56" W x 4.88" H (102.0mm x 65.0mm x 124.0mm) | |
Approval Agency | EAC, UL | |
Standard Number | 508; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53,668.42000 | ₹53,668.42 |