
24HSS1041-2 HF | |
|---|---|
DigiKey Part Number | 553-24HSS1041-2HFTR-ND - Tape & Reel (TR) 553-24HSS1041-2HFCT-ND - Cut Tape (CT) 553-24HSS1041-2HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24HSS1041-2 HF |
Description | MDL LAN 1GBT 1 PORT SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹545.14000 | ₹545.14 |
| 10 | ₹492.58100 | ₹4,925.81 |
| 25 | ₹472.75120 | ₹11,818.78 |
| 50 | ₹458.15820 | ₹22,907.91 |
| 100 | ₹443.95670 | ₹44,395.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | ₹419.21186 | ₹1,46,724.15 |
| 700 | ₹406.03936 | ₹2,84,227.55 |
| 1,050 | ₹398.50328 | ₹4,18,428.44 |
| 1,750 | ₹389.18467 | ₹6,81,073.17 |
