
ABPY00100505121Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00100505121Y00TR-ND - Tape & Reel (TR) 553-ABPY00100505121Y00CT-ND - Cut Tape (CT) 553-ABPY00100505121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00100505121Y00 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.4A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹4.33700 | ₹43.37 |
| 25 | ₹3.78880 | ₹94.72 |
| 50 | ₹3.41680 | ₹170.84 |
| 100 | ₹3.06280 | ₹306.28 |
| 250 | ₹2.64496 | ₹661.24 |
| 500 | ₹2.35640 | ₹1,178.20 |
| 1,000 | ₹2.09084 | ₹2,090.84 |
| 5,000 | ₹1.54538 | ₹7,726.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.33745 | ₹13,374.50 |
| 20,000 | ₹1.25035 | ₹25,007.00 |