1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 42mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADHE002520121R0MQ1

DigiKey Part Number
553-ADHE002520121R0MQ1TR-ND - Tape & Reel (TR)
553-ADHE002520121R0MQ1CT-ND - Cut Tape (CT)
553-ADHE002520121R0MQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADHE002520121R0MQ1
Description
FIXED IND 1UH 3.3A 42 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 42mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹22.83100₹228.31
100₹18.73970₹1,873.97
1,000₹15.41017₹15,410.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.03909₹42,117.27
6,000₹13.23847₹79,430.82
9,000₹12.79195₹1,15,127.55
15,000₹12.25123₹1,83,768.45
21,000₹11.90802₹2,50,068.42
30,000₹11.55494₹3,46,648.20
75,000₹11.35704₹8,51,778.00
Manufacturers Standard Package