2.2 µH Shielded Multilayer Inductor 1.1 A 190mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKPB002012102R2TA2

DigiKey Part Number
553-AKPB002012102R2TA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AKPB002012102R2TA2
Description
FIXED IND 2.2UH 1.1A 190 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.1 A 190mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
190mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
3 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹15.33655₹46,009.65
Manufacturers Standard Package