
ANT1004B000R1575A | |
|---|---|
DigiKey Part Number | 553-ANT1004B000R1575ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ANT1004B000R1575A |
Description | ANTENNA PATCH GPS LP=SMD |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.61dBic | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS | |
Base Product Number |