
ANT1212B00DT1575S | |
|---|---|
DigiKey Part Number | 553-ANT1212B00DT1575S-ND |
Manufacturer | |
Manufacturer Product Number | ANT1212B00DT1575S |
Description | ANTENNA PATCH GPS CP PIN DIAG. |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.58GHz | |
Frequency Range | 1.577GHz ~ 1.583GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -1.5dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS | |
Base Product Number |