
AWCS00231715R47G00 | |
|---|---|
DigiKey Part Number | 553-AWCS00231715R47G00TR-ND - Tape & Reel (TR) 553-AWCS00231715R47G00CT-ND - Cut Tape (CT) 553-AWCS00231715R47G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWCS00231715R47G00 |
Description | FIXED IND 470NH 250MA 1.76 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.76Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.76Ohm Max | |
Q @ Freq | 33 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.093" L x 0.068" W (2.35mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.32600 | ₹133.26 |
| 100 | ₹10.97730 | ₹1,097.73 |
| 1,000 | ₹9.02413 | ₹9,024.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.50835 | ₹17,016.70 |
| 4,000 | ₹8.02262 | ₹32,090.48 |
| 6,000 | ₹7.75137 | ₹46,508.22 |
| 10,000 | ₹7.42301 | ₹74,230.10 |
| 14,000 | ₹7.21459 | ₹1,01,004.26 |
| 20,000 | ₹7.00013 | ₹1,40,002.60 |
| 50,000 | ₹6.47868 | ₹3,23,934.00 |
| 1,00,000 | ₹6.26676 | ₹6,26,676.00 |