BWCM0011070518NJH8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCM0011060582NJ00

DigiKey Part Number
553-AWCM0011060582NJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWCM0011060582NJ00
Description
INDUCTOR RF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 130 mA 2.24Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
82 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.24Ohm Max
Q @ Freq
20 @ 150MHz
Frequency - Self Resonant
2.3GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.041" L x 0.024" W (1.05mm x 0.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.82645₹23,305.80
Manufacturers Standard Package