9 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2013FNL

DigiKey Part Number
B2013FNL-ND
Manufacturer
Manufacturer Product Number
B2013FNL
Description
CMC 9MH 100MA 2LN SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
B2013FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
9 mH @ 100 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
0°C ~ 70°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.566" L x 0.475" W (14.37mm x 12.07mm)
Height (Max)
0.350" (8.89mm)
Package / Case
Vertical, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tube
QuantityUnit PriceExt Price
800₹227.37966₹1,81,903.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.