BSCQ000603030N1BHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCQ0006030322NH00

DigiKey Part Number
553-BSCQ0006030322NH00TR-ND - Tape & Reel (TR)
553-BSCQ0006030322NH00CT-ND - Cut Tape (CT)
553-BSCQ0006030322NH00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCQ0006030322NH00
Description
FIXED IND 22NH 190MA 1.29OHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 190 mA 1.29Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
22 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.29Ohm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
1.9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,07,106
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.39600₹23.96
100₹1.94340₹194.34
1,000₹1.59821₹1,598.21
5,000₹1.39411₹6,970.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.26999₹19,049.85
30,000₹1.19740₹35,922.00
45,000₹1.15693₹52,061.85
75,000₹1.10790₹83,092.50
1,05,000₹1.07678₹1,13,061.90
1,50,000₹1.04477₹1,56,715.50
3,75,000₹0.96690₹3,62,587.50
7,50,000₹0.92068₹6,90,510.00
Manufacturers Standard Package