
BSCH00160808R22J00 | |
|---|---|
DigiKey Part Number | 553-BSCH00160808R22J00TR-ND - Tape & Reel (TR) 553-BSCH00160808R22J00CT-ND - Cut Tape (CT) 553-BSCH00160808R22J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH00160808R22J00 |
Description | FIXED IND 220NH 250MA 2 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 250 mA 2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.57300 | ₹85.73 |
| 100 | ₹7.03550 | ₹703.55 |
| 1,000 | ₹5.78126 | ₹5,781.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.13898 | ₹20,555.92 |
| 8,000 | ₹4.84556 | ₹38,764.48 |
| 12,000 | ₹4.68174 | ₹56,180.88 |
| 20,000 | ₹4.48350 | ₹89,670.00 |
| 28,000 | ₹4.35758 | ₹1,22,012.24 |
| 40,000 | ₹4.22813 | ₹1,69,125.20 |
| 1,00,000 | ₹3.91323 | ₹3,91,323.00 |
| 2,00,000 | ₹3.82063 | ₹7,64,126.00 |