
BSCQ000603030N6B00 | |
|---|---|
DigiKey Part Number | 553-BSCQ000603030N6B00TR-ND - Tape & Reel (TR) 553-BSCQ000603030N6B00CT-ND - Cut Tape (CT) 553-BSCQ000603030N6B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ000603030N6B00 |
Description | FIXED IND 0.6NH 900MA 60 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Unshielded Multilayer Inductor 900 mA 60mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.77100 | ₹17.71 |
| 100 | ₹1.47230 | ₹147.23 |
| 1,000 | ₹1.21049 | ₹1,210.49 |
| 5,000 | ₹1.05542 | ₹5,277.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.96143 | ₹14,421.45 |
| 30,000 | ₹0.90645 | ₹27,193.50 |
| 45,000 | ₹0.87580 | ₹39,411.00 |
| 75,000 | ₹0.83867 | ₹62,900.25 |
| 1,05,000 | ₹0.81509 | ₹85,584.45 |
| 1,50,000 | ₹0.79083 | ₹1,18,624.50 |
| 3,75,000 | ₹0.73185 | ₹2,74,443.75 |
| 7,50,000 | ₹0.69024 | ₹5,17,680.00 |