18 nH Unshielded Multilayer Inductor 205 mA 1.05Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCQ0006030318NH00

DigiKey Part Number
553-BSCQ0006030318NH00TR-ND - Tape & Reel (TR)
553-BSCQ0006030318NH00CT-ND - Cut Tape (CT)
553-BSCQ0006030318NH00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCQ0006030318NH00
Description
FIXED IND 18NH 205MA 1.05 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Multilayer Inductor 205 mA 1.05Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.05Ohm Max
Mfr
Q @ Freq
14 @ 500MHz
Series
Frequency - Self Resonant
2.3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±3%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,494
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.88900₹28.89
100₹2.39490₹239.49
1,000₹1.97182₹1,971.82
5,000₹1.71928₹8,596.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.56615₹23,492.25
30,000₹1.47669₹44,300.70
45,000₹1.42680₹64,206.00
75,000₹1.36636₹1,02,477.00
1,05,000₹1.32798₹1,39,437.90
1,50,000₹1.28850₹1,93,275.00
Manufacturers Standard Package