
BSCQ0006030322NH00 | |
---|---|
DigiKey Part Number | 553-BSCQ0006030322NH00TR-ND - Tape & Reel (TR) 553-BSCQ0006030322NH00CT-ND - Cut Tape (CT) 553-BSCQ0006030322NH00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ0006030322NH00 |
Description | FIXED IND 22NH 190MA 1.29OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 190 mA 1.29Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 22 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.29Ohm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.39600 | ₹23.96 |
100 | ₹1.94340 | ₹194.34 |
1,000 | ₹1.59821 | ₹1,598.21 |
5,000 | ₹1.39411 | ₹6,970.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹1.26999 | ₹19,049.85 |
30,000 | ₹1.19740 | ₹35,922.00 |
45,000 | ₹1.15693 | ₹52,061.85 |
75,000 | ₹1.10790 | ₹83,092.50 |
1,05,000 | ₹1.07678 | ₹1,13,061.90 |
1,50,000 | ₹1.04477 | ₹1,56,715.50 |
3,75,000 | ₹0.96690 | ₹3,62,587.50 |
7,50,000 | ₹0.92068 | ₹6,90,510.00 |