
BSCQ000603032N7B00 | |
---|---|
DigiKey Part Number | 553-BSCQ000603032N7B00TR-ND - Tape & Reel (TR) 553-BSCQ000603032N7B00CT-ND - Cut Tape (CT) 553-BSCQ000603032N7B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCQ000603032N7B00 |
Description | FIXED IND 2.7NH 400MA 320MOHM SM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 400 mA 320mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.68600 | ₹16.86 |
100 | ₹1.36660 | ₹136.66 |
1,000 | ₹1.12167 | ₹1,121.67 |
5,000 | ₹0.97845 | ₹4,892.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.89125 | ₹13,368.75 |
30,000 | ₹0.84028 | ₹25,208.40 |
45,000 | ₹0.81187 | ₹36,534.15 |
75,000 | ₹0.77745 | ₹58,308.75 |
1,05,000 | ₹0.75559 | ₹79,336.95 |
1,50,000 | ₹0.73310 | ₹1,09,965.00 |
3,75,000 | ₹0.67842 | ₹2,54,407.50 |
7,50,000 | ₹0.63984 | ₹4,79,880.00 |