
BSPQ0006030418NH00 | |
|---|---|
DigiKey Part Number | 553-BSPQ0006030418NH00TR-ND - Tape & Reel (TR) 553-BSPQ0006030418NH00CT-ND - Cut Tape (CT) 553-BSPQ0006030418NH00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSPQ0006030418NH00 |
Description | FIXED IND 18NH 250MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Thick Film Inductor 250 mA 800mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.45500 | ₹74.55 |
| 100 | ₹6.09440 | ₹609.44 |
| 1,000 | ₹5.01434 | ₹5,014.34 |
| 5,000 | ₹4.37322 | ₹21,866.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.71835 | ₹25,775.25 |
| 30,000 | ₹1.62019 | ₹48,605.70 |
| 45,000 | ₹1.56544 | ₹70,444.80 |
| 75,000 | ₹1.49916 | ₹1,12,437.00 |
| 1,05,000 | ₹1.45707 | ₹1,52,992.35 |
| 1,50,000 | ₹1.41377 | ₹2,12,065.50 |
| 3,75,000 | ₹1.30850 | ₹4,90,687.50 |