
BWCM00120707R12J00 | |
|---|---|
DigiKey Part Number | 553-BWCM00120707R12J00TR-ND - Tape & Reel (TR) 553-BWCM00120707R12J00CT-ND - Cut Tape (CT) 553-BWCM00120707R12J00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCM00120707R12J00 |
Description | FIXED IND 120NH 110MA 2.66 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 110 mA 2.66Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.66Ohm Max | |
Q @ Freq | 20 @ 150MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.028" W (1.19mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹10.34400 | ₹103.44 |
| 100 | ₹8.47990 | ₹847.99 |
| 1,000 | ₹6.97404 | ₹6,974.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.19920 | ₹24,796.80 |
| 8,000 | ₹5.84533 | ₹46,762.64 |
| 12,000 | ₹5.64785 | ₹67,774.20 |
| 20,000 | ₹5.40880 | ₹1,08,176.00 |
| 28,000 | ₹5.25702 | ₹1,47,196.56 |
| 40,000 | ₹5.10084 | ₹2,04,033.60 |
| 1,00,000 | ₹4.72121 | ₹4,72,121.00 |