
BWCS0016100868NG00 | |
|---|---|
DigiKey Part Number | 553-BWCS0016100868NG00TR-ND - Tape & Reel (TR) 553-BWCS0016100868NG00CT-ND - Cut Tape (CT) 553-BWCS0016100868NG00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0016100868NG00 |
Description | FIXED IND 68NH 600MA 340 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 600 mA 340mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 37 @ 200MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.040" W (1.60mm x 1.02mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹10.34400 | ₹103.44 |
| 100 | ₹8.47990 | ₹847.99 |
| 1,000 | ₹6.97404 | ₹6,974.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.19920 | ₹24,796.80 |
| 8,000 | ₹5.84533 | ₹46,762.64 |
| 12,000 | ₹5.64785 | ₹67,774.20 |
| 20,000 | ₹5.40880 | ₹1,08,176.00 |
| 28,000 | ₹5.25702 | ₹1,47,196.56 |
| 40,000 | ₹5.10084 | ₹2,04,033.60 |
| 1,00,000 | ₹4.72121 | ₹4,72,121.00 |