
BWCS001610086N8G00 | |
|---|---|
DigiKey Part Number | 553-BWCS001610086N8G00TR-ND - Tape & Reel (TR) 553-BWCS001610086N8G00CT-ND - Cut Tape (CT) 553-BWCS001610086N8G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS001610086N8G00 |
Description | FIXED IND 6.8NH 700MA 110 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 700 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Q @ Freq 27 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.063" L x 0.040" W (1.60mm x 1.02mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.71600 | ₹107.16 |
| 100 | ₹8.82470 | ₹882.47 |
| 1,000 | ₹7.25267 | ₹7,252.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.44731 | ₹25,789.24 |
| 8,000 | ₹6.07911 | ₹48,632.88 |
| 12,000 | ₹5.87375 | ₹70,485.00 |
| 20,000 | ₹5.62517 | ₹1,12,503.40 |
| 28,000 | ₹5.46726 | ₹1,53,083.28 |
| 40,000 | ₹5.30489 | ₹2,12,195.60 |