200 nH Unshielded Drum Core, Wirewound Inductor 400 mA 680mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS00231715R20G00

DigiKey Part Number
553-BWCS00231715R20G00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWCS00231715R20G00
Description
FIXED IND 200NH 400MA 680 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 nH Unshielded Drum Core, Wirewound Inductor 400 mA 680mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
680mOhm Max
Q @ Freq
50 @ 250MHz
Frequency - Self Resonant
860MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.093" L x 0.068" W (2.35mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.95121₹13,902.42
Manufacturers Standard Package