
BWVC005050401R0T00 | |
|---|---|
DigiKey Part Number | 553-BWVC005050401R0T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVC005050401R0T00 |
Description | FIXED IND 1UH 5.31A 12 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 5.31 A 12mOhm 2020 (5050 Metric) |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 7.92A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹17.14871 | ₹25,723.07 |