2.2 µH Shielded Inductor 2 A 90mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 2 A 90mOhm Nonstandard
(A,B)WVF_View2

BWVF003030152R2M00

DigiKey Part Number
553-BWVF003030152R2M00TR-ND - Tape & Reel (TR)
553-BWVF003030152R2M00CT-ND - Cut Tape (CT)
553-BWVF003030152R2M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVF003030152R2M00
Description
FIXED IND 2.2UH 2A 90 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2 A 90mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
90mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,797
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.68000₹22.68
10₹18.71300₹187.13
100₹15.42400₹1,542.40
1,000₹12.68135₹12,681.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹11.95694₹23,913.88
4,000₹11.27434₹45,097.36
6,000₹10.89354₹65,361.24
10,000₹10.43249₹1,04,324.90
14,000₹10.13971₹1,41,955.94
20,000₹9.83859₹1,96,771.80
Manufacturers Standard Package