


BWVF003030152R2M00 | |
|---|---|
DigiKey Part Number | 553-BWVF003030152R2M00TR-ND - Tape & Reel (TR) 553-BWVF003030152R2M00CT-ND - Cut Tape (CT) 553-BWVF003030152R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF003030152R2M00 |
Description | FIXED IND 2.2UH 2A 90 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2 A 90mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.68000 | ₹22.68 |
| 10 | ₹18.71300 | ₹187.13 |
| 100 | ₹15.42400 | ₹1,542.40 |
| 1,000 | ₹12.68135 | ₹12,681.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.95694 | ₹23,913.88 |
| 4,000 | ₹11.27434 | ₹45,097.36 |
| 6,000 | ₹10.89354 | ₹65,361.24 |
| 10,000 | ₹10.43249 | ₹1,04,324.90 |
| 14,000 | ₹10.13971 | ₹1,41,955.94 |
| 20,000 | ₹9.83859 | ₹1,96,771.80 |