4.7 µH Shielded Inductor 3.06 A 36mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVF006060284R7M00

DigiKey Part Number
553-BWVF006060284R7M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWVF006060284R7M00
Description
FIXED IND 4.7UH 3.06A 36 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 3.06 A 36mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
36mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹17.75815₹26,637.23
Manufacturers Standard Package