


BWVS005050406R8M00 | |
|---|---|
DigiKey Part Number | 553-BWVS005050406R8M00TR-ND - Tape & Reel (TR) 553-BWVS005050406R8M00CT-ND - Cut Tape (CT) 553-BWVS005050406R8M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS005050406R8M00 |
Description | FIXED IND 6.8UH 2.4A 50 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 2.4 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.21000 | ₹29.21 |
| 10 | ₹24.07700 | ₹240.77 |
| 100 | ₹19.82850 | ₹1,982.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹15.75302 | ₹23,629.53 |
| 3,000 | ₹14.85366 | ₹44,560.98 |
| 4,500 | ₹14.35204 | ₹64,584.18 |
| 7,500 | ₹13.74480 | ₹1,03,086.00 |
| 10,500 | ₹13.35927 | ₹1,40,272.33 |
| 15,000 | ₹12.96263 | ₹1,94,439.45 |
| 37,500 | ₹12.16043 | ₹4,56,016.12 |