


CLA-W3796P | |
|---|---|
DigiKey Part Number | CLA-W3796P-ND |
Manufacturer | |
Manufacturer Product Number | CLA-W3796P |
Description | RF ANT 1.7GHZ STAMPED MET SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Stamped Metal Solder Snap-In |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 3.5 |
Packaging Bulk | Return Loss -6dB |
Part Status Active | Gain 5.2dBi |
RF Family/Standard Cellular | Power - Max 5 W |
Frequency Group Wide Band | Termination Solder |
Frequency (Center/Band) 1.7GHz | Mounting Type Snap-In |
Frequency Range 698MHz ~ 2.7GHz | Height (Max) 0.118" (3.00mm) |
Antenna Type Stamped Metal | Applications LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹252.21102 | ₹1,51,326.61 |