
DASUTWC500MD | |
|---|---|
DigiKey Part Number | DASUTWC500MD-ND |
Manufacturer | |
Manufacturer Product Number | DASUTWC500MD |
Description | ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch Mini-DIN Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 784MHz, 1.947GHz, 2.5GHz | |
Frequency Range | 608MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi, 6dBi | |
Power - Max | 40 W | |
Features | Cable - 500mm | |
Termination | Mini-DIN Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.331" (8.40mm) | |
Applications | Wi-Fi |