
FB35T900 | |
|---|---|
DigiKey Part Number | 553-FB35T900-ND |
Manufacturer | |
Manufacturer Product Number | FB35T900 |
Description | ANTENNA WHIP 5DB 890-960 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 925MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 7.2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 23.000" (584.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,356.23000 | ₹11,356.23 |