GMLB-100505-0600Y-SJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: ₹1.07779
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 58,509
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10,835
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ₹1.06698

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19,300
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 19,948
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 7,509
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


INPAQ Technology Co., Ltd
In Stock: 21,875
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 28,475
Unit Price: ₹9.32000
Datasheet
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMLB-100505-0600Y-SJ

DigiKey Part Number
553-GMLB-100505-0600Y-SJ-ND
Manufacturer
Manufacturer Product Number
GMLB-100505-0600Y-SJ
Description
FERRITE BEAD 600 OHM 0402 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.