



GPSGB2515 | |
|---|---|
DigiKey Part Number | 553-GPSGB2515-ND |
Manufacturer | |
Manufacturer Product Number | GPSGB2515 |
Description | RF ANT 1.561/1.575GHZ CER PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBic | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.321" (8.15mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.86000 | $18.86 |
| 10 | $15.02700 | $150.27 |
| 28 | $13.96571 | $391.04 |
| 112 | $12.94518 | $1,449.86 |
| 252 | $12.50845 | $3,152.13 |
| 504 | $12.20649 | $6,152.07 |