PulseLarsen Antennas Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPSSB800/2170FS

DigiKey Part Number
GPSSB800/2170FS-ND
Manufacturer
Manufacturer Product Number
GPSSB800/2170FS
Description
RF ANT 883MHZ/1.575GHZ FLAT BAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Flat Bar SMA Male, FME Female Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Pulse Electronics
VSWR
2.5, 2.5, 2
Packaging
Bulk
Gain
25dB
Part Status
Active
Features
LNA
RF Family/Standard
Navigation
Termination
SMA Male, FME Female
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Ingress Protection
IP67
Frequency (Center/Band)
883MHz, 1.575GHz, 1.9GHz
Mounting Type
Adhesive
Frequency Range
806MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.17GHz
Height (Max)
0.543" (13.80mm)
Antenna Type
Flat Bar
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 35 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
52₹4,989.03500₹2,59,429.82

Other Suppliers on DigiKey

35In Stock
Ships from WEC