HXB5G010HLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HXB5G010HLT

HXB5G013HLT

DigiKey Part Number
553-HXB5G013HLTTR-ND - Tape & Reel (TR)
553-HXB5G013HLTCT-ND - Cut Tape (CT)
553-HXB5G013HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXB5G013HLT
Description
MOD SIN 5GPP 1:1 EXT. HF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 5G Base-T
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.45000$5.45
10$4.16800$41.68
25$3.82480$95.62
50$3.61080$180.54
100$3.42990$342.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$3.52126$1,232.44
700$3.41091$2,387.64
1,050$3.34777$3,515.16
1,750$3.26966$5,721.90
2,450$3.21910$7,886.80
Manufacturers Standard Package