

HXB5G013HLT | |
---|---|
DigiKey Part Number | 553-HXB5G013HLTTR-ND - Tape & Reel (TR) 553-HXB5G013HLTCT-ND - Cut Tape (CT) 553-HXB5G013HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5G013HLT |
Description | MOD SIN 5GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹483.63000 | ₹483.63 |
10 | ₹369.86800 | ₹3,698.68 |
25 | ₹339.41280 | ₹8,485.32 |
50 | ₹320.42240 | ₹16,021.12 |
100 | ₹304.36930 | ₹30,436.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | ₹312.47637 | ₹1,09,366.73 |
700 | ₹302.68453 | ₹2,11,879.17 |
1,050 | ₹297.08124 | ₹3,11,935.30 |
1,750 | ₹290.14988 | ₹5,07,762.29 |
2,450 | ₹285.66275 | ₹6,99,873.74 |