


ICEFIN24DMN | |
|---|---|
DigiKey Part Number | 553-3940-ND |
Manufacturer | |
Manufacturer Product Number | ICEFIN24DMN |
Description | RF ANT 2.4GHZ BLADE N FEM BASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 2.624" (66.66mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | ₹4,177.11094 | ₹4,01,002.65 |