


ICEFIN698/869DMN | |
|---|---|
DigiKey Part Number | 553-3944-ND |
Manufacturer | |
Manufacturer Product Number | ICEFIN698/869DMN |
Description | RF ANT 783MHZ BLADE N FEM CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 783MHz | |
Frequency Range | 698MHz ~ 869MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.6dBi | |
Power - Max | 15 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.099" (78.71mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,678.75000 | ₹5,678.75 |
| 10 | ₹4,689.30600 | ₹46,893.06 |
| 96 | ₹4,177.11094 | ₹4,01,002.65 |
| 192 | ₹4,075.04807 | ₹7,82,409.23 |