


ICEFINLDMN | |
|---|---|
DigiKey Part Number | 553-3946-ND |
Manufacturer | |
Manufacturer Product Number | ICEFINLDMN |
Description | RF ANT 829MHZ/2.2GHZ BLADE N FEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.2dBi | |
Power - Max | 30 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.099" (78.71mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | ₹4,582.74188 | ₹4,39,943.22 |