RF ANTENNA Dome NMO Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Dome NMO Connector Mount
PulseLarsen Antennas Video

ICEFINWNMOHF

DigiKey Part Number
553-3949-ND
Manufacturer
Manufacturer Product Number
ICEFINWNMOHF
Description
RF ANT 2.4GHZ/5.4GHZ BLADE NMO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Dome NMO Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-
Gain
6.2dB
Power - Max
30 W
Features
-
Termination
NMO
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
2.624" (66.66mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,269.78000₹4,269.78
16₹3,390.74750₹54,251.96
32₹3,258.74344₹1,04,279.79
112₹3,076.55241₹3,44,573.87
256₹2,987.02992₹7,64,679.66
Manufacturers Standard Package