Parametric Equivalent

JK0-2500NL | |
|---|---|
DigiKey Part Number | 553-JK0-2500NL-ND |
Manufacturer | |
Manufacturer Product Number | JK0-2500NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JK0-2500NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,418.29000 | ₹1,418.29 |
| 10 | ₹1,205.54700 | ₹12,055.47 |
| 45 | ₹1,084.16733 | ₹48,787.53 |
| 90 | ₹1,032.42844 | ₹92,918.56 |
| 135 | ₹1,003.31637 | ₹1,35,447.71 |
| 270 | ₹955.46711 | ₹2,57,976.12 |
| 540 | ₹909.91470 | ₹4,91,353.94 |
| 1,035 | ₹869.14808 | ₹8,99,568.26 |
